
FUSE 3A 600VAC FAST BBS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BBS-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current | 3A |
| Current Rating | 3A |
| Diameter | 0.41inch |
| Fuse Current | 3A |
| Fuse Size | 13/32 X 1-3/8in |
| Lead Free | Contains Lead |
| Length | 1.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BBS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.24oz |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BBS-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
