
Fuse Fast Acting 125A 38000V
Eaton BBU38-125E technical specifications.
| Current Rating | 125A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 38kV |
| Voltage Rating (AC) | 38kV |
| Weight | 2.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BBU38-125E to view detailed technical specifications.
No datasheet is available for this part.