
1-pole, 600V, 30A fuse holder block with pressure plate termination. Features UL and CSA approvals, constructed with UL94 V-0 rated thermoplastic body and bronze contacts with tin plating. Designed for chassis or DIN rail mounting, this illuminated fuse holder accommodates Class CC fuse sizes.
Eaton BC6031P technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Length | 21.03mm |
| Material | Bronze, Tin, Thermoplastic |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | BC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.36oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BC6031P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
