Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BCBD150-04-00RS06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Wall Mount |
| Category | Box |
| Door Type | Doorless |
| Subcategory | Photovoltaic Combiner Box |
| NEMA Rating | 3R |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton BCBD150-04-00RS06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.