The Eaton BCBD150-08-30F is a general purpose circuit breaker with a current rating of 30A and a DC rated voltage of 600V. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The breaker is available in bulk packaging and features a wire termination. It is designed for general use and is part of the BCBD series.
Sign in to ask questions about the Eaton BCBD150-08-30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BCBD150-08-30F technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | BCBD |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBD150-08-30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.