The Eaton BCBD75-08-09R is an 8-pole circuit breaker with a current rating of 9A and a DC rated voltage of 600V. It has a wire termination and operates within a temperature range of -40°C to 50°C. The breaker is packaged in bulk and has a weight of 0.016oz.
Eaton BCBD75-08-09R technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | BCBD |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBD75-08-09R to view detailed technical specifications.
No datasheet is available for this part.