The BCBD75-12-09R is a 12-pole circuit breaker from Eaton with a DC rated voltage of 600V and a current rating of 9A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The circuit breaker is packaged in bulk and features a wire termination. It is suitable for general use in various applications.
Eaton BCBD75-12-09R technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 12 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | BCBD |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBD75-12-09R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.