The Eaton BCBD75-12-30R is a 12-pole circuit breaker with a current rating of 30A and a DC rated voltage of 600V. It operates within a temperature range of -40°C to 50°C and is available in bulk packaging. The breaker features a wire termination and a resistance of 3 ohms.
Eaton BCBD75-12-30R technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 12 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | BCBD |
| Termination | Wire |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BCBD75-12-30R to view detailed technical specifications.
No datasheet is available for this part.