
The BD40 fuse features a current rating of 40A and a voltage rating of 550V. It is available in a bulk packaging quantity of 20. The fuse has a diameter of 21mm and a length of 128.5mm. The BD40 is RoHS compliant and suitable for general use.
Eaton BD40 technical specifications.
| Current Rating | 40A |
| Diameter | 21mm |
| Length | 128.5mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Weight | 2.192oz |
| RoHS | Compliant |
No datasheet is available for this part.
