Sign in to ask questions about the Eaton BDH61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BDH61 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Resistance | 3R |
| Switch Type | Disconnect |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDH61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
