Sign in to ask questions about the Eaton BDS535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BDS535 technical specifications.
| Current Rating | 30A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| DC Rated Voltage | 600V |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BDS535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.