Eaton BH-1131 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Aluminium, Tin |
| Contact Plating | Tin |
| Current Rating | 400A |
| Fuse Size | Semiconductor |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Stud |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BH-1 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BH-1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
