
Eaton BH-1132 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 400A |
| Fuse Size | Semiconductor |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Mount | Chassis Mount, Stud |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BH-1 |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 2.5kV |
| Weight | 1.56lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BH-1132 to view detailed technical specifications.
No datasheet is available for this part.