This 1.25kV 700A fuse features a stud mount design for chassis mounting and an illuminated type for visual indication. It has a semiconductor fuse size and is made with aluminium contact material with tin plating. The fuse is available in bulk packaging with 10 units per package. It is not radiation hardened and has a weight of 0.016oz.
Eaton BH-3003 technical specifications.
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 700A |
| Fuse Size | Semiconductor |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Stud |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BH-3 |
| Termination | Screw |
| Voltage Rating | 1.25kV |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.