
This 15A 500V through hole fuse features a copper construction with a tin contact plating. It has a 1/4" diameter fuse size and is designed for use in lead-free applications. The fuse is rated for 500V AC and is available in a bulk packaging quantity of 1000 units. It measures 0.42inch in length, 0.312inch in width, and 0.312inch in height, with a weight of 0.032oz. The fuse is mounted horizontally on a PCB and is suitable for use in general applications.
Eaton BK/1A1119-03-R technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.9mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 0.312inch |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| Weight | 0.032oz |
| Width | 0.312inch |
| RoHS | Compliant |
No datasheet is available for this part.
