PCB fuse clip designed for 1/4" diameter fuses, featuring end stops and straight leads. Constructed with brass and copper body materials and brass contacts with tin plating, this component offers a 15A current rating and 500V AC voltage rating. The through-hole mount design with PC pin termination ensures secure PCB integration. Each bulk package contains 1000 units.
Sign in to ask questions about the Eaton BK/1A1907-06-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/1A1907-06-R technical specifications.
| Body Material | Brass, Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.1mm |
| Fuse Current | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1A1907 |
| Size | 0.28inch |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1907-06-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.