Fuse Clip 15A 500VAC Lug Through Hole Bulk
Eaton BK/1A3398-07 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 1/4in (Dia) |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.