
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.11mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Width | 6.2mm |
| RoHS | Compliant |