Eaton BK/1A4533-06 technical specifications.
| Body Material | Brass, Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.032oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A4533-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.