This 1/4" Dia (6.35mm) lead free fuse is designed for horizontal mounting on a PCB with through hole connections. Constructed from brass with a brass contact and tin plating, it offers reliable circuit protection. Available in quantities of 1000 in bulk packaging, this fuse is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Weight | 0.032oz |
| RoHS | Compliant |