Eaton BK-1A4534-06 technical specifications.
| Type | Fuse Clip |
| Mounting | Through Hole |
| Voltage Rating | 500VAC |
| Current Rating | 15A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK-1A4534-06 to view detailed technical specifications.
No datasheet is available for this part.