
This 20A ATO/ATC fuse features a brass body with a tin-plated contact and is designed for use in a variety of applications. The fuse has a DC rated voltage of 300V and an AC voltage rating of 500V. It is available in a bulk packaging option and is suitable for use in through-hole mounting configurations. The fuse is lead free and has a length of 7.49mm and a depth of 4.58mm.
Sign in to ask questions about the Eaton BK/1A5600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/1A5600 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 4.58mm |
| Fuse Size | ATO, ATC |
| Lead Free | Lead Free |
| Length | 7.49mm |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A5600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.