
Eaton BK/1A5600-01 technical specifications.
| Current Rating | 20A |
| Fuse Size | ATO, ATC |
| Height | 8.33mm |
| Lead Free | Contains Lead |
| Mount | Vertical, PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Series | 1AXXXX |
| Termination | PC Pin |
| DC Rated Voltage | 60V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.