Fuse Clip Blade 20A Pcb
Eaton BK/1A5600-01-R technical specifications.
| Current Rating | 20A |
| Fuse Size | ATO, ATC |
| Lead Free | Lead Free |
| Mount | Vertical, PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Series | 1AXXXX |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.