The 1AXXXX series fuse features a brass body and contact material with nickel plating. It has a current rating of 15A and a voltage rating of 500V AC. The fuse is available in bulk packaging with 1000 units per package. It is designed for horizontal mount and through hole termination on a PCB.
Sign in to ask questions about the Eaton BK/1A5778 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/1A5778 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | ATO, ATC |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A5778 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.