
This 500V 15A ATO/ATC fuse features a brass body and contacts with nickel plating. It is designed for horizontal mounting on a PCB and is available in bulk packaging with 100 pieces per package. The fuse has a current rating of 15A and a voltage rating of 500V AC. It is not radiation hardened and has a weight of 1.6oz.
Sign in to ask questions about the Eaton BK/1A5779 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/1A5779 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | ATO, ATC |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A5779 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
