Sign in to ask questions about the Eaton BK/1A5780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/1A5780 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | ATO, ATC |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A5780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.