This 250V 20A fuse is designed for chassis mount applications and features a 1/4" diameter body. It is constructed with copper and has a silver-plated contact. The fuse is lead free and has a pin termination. It is available in a bulk packaging quantity of 1000 units.
Eaton BK/5682-02 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Pin |
| DC Rated Voltage | 250V |
| Weight | 0.032oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5682-02 to view detailed technical specifications.
No datasheet is available for this part.