
This through hole fuse features a body made of bronze or brass with a tin plating, and is rated for 30A of current. It has a diameter of 1/4in and is available in a bulk packaging quantity of 1000. The fuse is lead free and has a weight of 0.032oz. It measures 10.4mm in height, 6.6mm in length, and 8.13mm in width.
Eaton BK/5682-41 technical specifications.
| Body Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1/4in (Dia) |
| Height | 10.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Pin |
| DC Rated Voltage | 250V |
| Weight | 0.032oz |
| Width | 8.13mm |
| RoHS | Compliant |
No datasheet is available for this part.