
Eaton BK/5958-15 technical specifications.
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5958-15 to view detailed technical specifications.
No datasheet is available for this part.