
This is a chassis mount fuse with a diameter of 13/32" or 10.3mm, made from bronze with a nickel plating. It is available in a bulk packaging quantity of 100. The fuse is designed for through hole mounting and features a screw termination. The body material is bronze and the contact material is also bronze.
Eaton BK/5960-44 technical specifications.
| Body Material | Bronze, Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5960-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
