
Fuse Alarm Indicating 5A 125V Holder Cartridge 42.67 X 7.11mm Fiber UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/70D-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/70D-5A technical specifications.
| Current Rating | 5A |
| Diameter | 7.1mm |
| Fuse Size | 42.67 X 7.11mm |
| Length | 47.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.112oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/70D-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.