
The Eaton Telpower 70 fuse is a 300V DC rated, 125V AC rated electrical fuse with a 7.1mm diameter. It is available in a Melf package type and has a termination type of clip. The fuse is approved for use in UR applications and is packaged in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Diameter | 7.1mm |
| Length | 1.866inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Telpower® 70 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
