
The Telpower 70 PTC Resettable Fuse is a surface mount and leaded device with a maximum voltage rating of 300V DC and 125V AC. It has a diameter of 7.1mm and a length of 1.866 inches. The fuse is available in bulk packaging with 500 units per package. It is not radiation hardened and has a weight of 0.032 ounces. The Telpower 70 series is approved for use in UR applications.
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Diameter | 7.1mm |
| Length | 1.866inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® 70 |
| Termination | Clip |
| Type | Electrical |
| Weight | 0.032oz |
| RoHS | Compliant |