
Miniature fast-acting fuse, 2A current rating, 250V AC maximum voltage, 125V DC rated voltage. Features a ceramic body, 6.35mm diameter, and 31.75mm length (1/4" x 1-1/4"). DC cold resistance is 89mR. Approvals include UL and CSA. Designed for holder or clip mounting with clip termination.
Sign in to ask questions about the Eaton BK/ABC-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ABC-2-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Current Rating | 2A |
| DC Cold Resistance | 89mR |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 89mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.