
The BK/ABC-25 fuse from Eaton is a 25A current rating with a maximum voltage rating of 125V AC and DC. It has a diameter of 6.35mm and a length of 31.75mm. The fuse is packaged in bulk and is not RoHS compliant due to containing lead. It is not radiation hardened and has a resistance of 2.8mR. The BK/ABC-25 is a general-purpose fuse suitable for a variety of applications.
Eaton BK/ABC-25 technical specifications.
| Current Rating | 25A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.8mR |
| RoHS Compliant | No |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/ABC-25 to view detailed technical specifications.
No datasheet is available for this part.