
Fast-acting miniature fuse, 5A current rating, 250V AC maximum voltage. Features 26mR DC cold resistance and nickel contact plating. Designed for holder mounting with surface mount termination. RoHS compliant and lead-free.
Eaton BK/ABC-5-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 26mR |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 26mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
