
Fast-acting electric fuse with a 7A current rating and 250VAC/125VDC voltage rating. Features a 200A interrupting rating and 16mΩ DC cold resistance. Designed for inline or holder mounting with nickel-plated clip terminations. Compliant with RoHS standards and UL/CSA approvals. Packaged in bulk quantities of 100 units.
Sign in to ask questions about the Eaton BK/ABC-7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/ABC-7-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 7A |
| DC Cold Resistance | 16mR |
| Diameter | 6.35mm |
| Fuse Current | 7A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.