The Eaton BK/AGC-1/10 fuse has a current rating of 100mA and a maximum voltage rating of 250V AC. It is available in a bulk packaging quantity of 100. The fuse measures 6.35mm in diameter and 31.75mm in length. It has a resistance of 12.565 ohms and a weight of 0.098767 ounces. The BK/AGC-1/10 fuse is not radiation hardened and contains lead.
Eaton BK/AGC-1/10 technical specifications.
| Current Rating | 100mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.565R |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.