Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
Eaton BK/AGC-1/10-B technical specifications.
| Current Rating | 0.1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.000787A²s |
| Typical Cold Resistance | 12.565Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.