
The BK/AGC-1/2YY fuse features a glass body with a current rating of 500mA and a voltage rating of 250V AC and DC. It has a resistance of 615 milliohms and is available in bulk packaging. The fuse is designed for use in general applications and has a length of 31.75mm and a weight of 0.016 ounces.
Eaton BK/AGC-1/2YY technical specifications.
| Body Material | Glass |
| Current Rating | 500mA |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 615mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-1/2YY to view detailed technical specifications.
No datasheet is available for this part.