
The Eaton AGC Series fuse features a current rating of 1.8A and a maximum voltage rating of 250V AC. It has a diameter of 6.35mm and a length of 1.25 inches. The fuse is packaged in bulk quantities of 100 and is available in a clip termination style. The AGC Series fuse is not radiation hardened and contains lead, making it a general-purpose fuse suitable for a variety of applications.
Eaton BK/AGC-1-8/10 technical specifications.
| Current Rating | 1.8A |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.
