The AGC Series fuse holder is designed for use with 1.8A fuses, featuring a nickel-plated contact and a lead-free construction. It has a diameter of 6.35mm and a length of 31.75mm, with a maximum voltage rating of 250V AC. The fuse holder is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring radiation hardening.
Eaton BK/AGC-1-8/10-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.8A |
| Diameter | 6.35mm |
| Fuse Current | 1.8A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.
