This 125mA 250V AC general purpose fuse holder is designed for use with fuses. It features a nickel-plated contact and is compliant with UL and CSA approvals. The holder is made from lead-free materials and is packaged in bulk quantities of 100. It has a maximum voltage rating of 250V AC and a current rating of 125mA.
Eaton BK/AGC-1/8-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 125mA |
| DC Cold Resistance | 6.8R |
| Diameter | 6.35mm |
| Fuse Current | 125mA |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.