The AGC Series fuse features a nickel-plated contact and a 1/4in x 1-1/4in fuse size. It has a current rating of 10A and a maximum voltage rating of 250V AC. The fuse is available in a bulk packaging quantity of 100 and has a weight of 0.098767oz. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Eaton BK/AGC-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/AGC-10 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8mR |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
