Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Carton CE/CSA/UL
Eaton BK/AGC-2-B technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00509A²s |
| Typical Cold Resistance | 0.078Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/AGC-2-B to view detailed technical specifications.
No datasheet is available for this part.