
The AGC Series fuse from Eaton features a glass body and a current rating of 20A. It has a voltage rating of 32V and an AC voltage rating of 32V. The fuse is packaged in bulk and has a resistance of 4mR. It is made of glass and has a length of 31.75mm. The fuse is terminated with a clip.
Eaton BK/AGC-20YX technical specifications.
| Body Material | Glass |
| Current Rating | 20A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 4mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-20YX to view detailed technical specifications.
No datasheet is available for this part.
