The BK/AGC-25WX fuse features a glass body with a current rating of 25A and a voltage rating of 32V. It is available in quantities of 1000 in bulk packaging. The fuse has a resistance of 3mR and a weight of 0.016oz. It is part of the AGC series and has a termination type of clip.
Eaton BK/AGC-25WX technical specifications.
| Body Material | Glass |
| Current Rating | 25A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
No datasheet is available for this part.