
The Eaton BK/AGC-3/8 fuse features a current rating of 375mA and a maximum voltage rating of 250V AC. It has a diameter of 6.35mm and a length of 31.75mm, with a weight of approximately 0.098767 ounces. The fuse is packaged in bulk quantities of 100 and has a termination type of clip. It is not radiation hardened and contains lead, making it a general-purpose fuse suitable for various applications.
Eaton BK/AGC-3/8 technical specifications.
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.203R |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-3/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.