
The AGC Series holder mount fuse is a surface mount fuse with a current rating of 375mA and a maximum voltage rating of 250V AC. It has a resistance of 6.8R and is available in packs of 100. The fuse is RoHS compliant and has approvals from UL and CSA. It is lead free and has a nickel contact plating.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 375mA |
| DC Cold Resistance | 1.203R |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 375mA |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |